GF2G278M64110SB vs LNW2G272MSMGBB feature comparison

GF2G278M64110SB Samwha Electronics

Buy Now Datasheet

LNW2G272MSMGBB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7100 mA 10200 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Finish TIN
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
HTS Code 8532.22.00
Leakage Current 3.11 mA
Manufacturer Series NW

Compare GF2G278M64110SB with alternatives

Compare LNW2G272MSMGBB with alternatives