GF200-0PB-028B
vs
WF150-0PB-028V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BLUE
|
SUPER BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
125.0 mcd
|
125.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
470 nm
|
470 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5.842 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T1-1/2
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Overall Height |
|
20.32 mm
|
|
|
|
Compare GF200-0PB-028B with alternatives
Compare WF150-0PB-028V with alternatives