GER20M vs S2MG-SMA-R feature comparison

GER20M Gulfsemi

Buy Now Datasheet

S2MG-SMA-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Contact Manufacturer Active
GULF SEMICONDUCTOR LTD UNISONIC TECHNOLOGIES CO LTD
R-PDSO-C2 R-PDSO-C2
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.1 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
50 A 50 A
1 1
1 1
2 2
150 °C 175 °C
-50 °C -65 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
1000 V 1000 V
2 µA 5 µA
YES YES
AVALANCHE
C BEND C BEND
DUAL DUAL
1 1
Yes
NOT SPECIFIED
2 µs
1000 V
NOT SPECIFIED

Compare GER20M with alternatives

Compare S2MG-SMA-R with alternatives