GEM1E331M
vs
EKYB250ETD331MHB5D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
GEMMY ELECTRO CO LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11.5 mm
11.5 mm
Manufacturer Series
GEM(1E)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
GEM(1E)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e6
Leakage Current
0.0825 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
AMMO PACK
Ripple Current
420 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
TIN BISMUTH
Terminal Shape
WIRE
Compare GEM1E331M with alternatives
Compare EKYB250ETD331MHB5D with alternatives