GEM1E331M vs RGA331M1ESA-0811C feature comparison

GEM1E331M Gemmy Electronics Co Ltd

Buy Now Datasheet

RGA331M1ESA-0811C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEMMY ELECTRO CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Manufacturer Series GEM(1E)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series GEM(1E)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code No
Packing Method Tape
Ripple Current 310 mA

Compare GEM1E331M with alternatives

Compare RGA331M1ESA-0811C with alternatives