GDZJ13C-35
vs
MTZJ12A-L0R0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-35
Package Description
GLASS PACKAGE- 2
DO-204, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-34
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
11.42 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2.51%
2.5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Terminal Finish
TIN
Compare GDZJ13C-35 with alternatives
Compare MTZJ12A-L0R0G with alternatives