GDGS72A
vs
FM201-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
RECTRON LTD
Package Description
DIE
SMB, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.80
Additional Feature
HIGH RELIABILTY
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
S-XXUC-N
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
2 A
2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
1 µA
1 µA
Surface Mount
YES
YES
Terminal Form
NO LEAD
C BEND
Terminal Position
UNSPECIFIED
DUAL
Base Number Matches
1
5
Rohs Code
Yes
JEDEC-95 Code
DO-214AA
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
MATTE TIN
Compare GDGS72A with alternatives
Compare FM201-T with alternatives