GDGS56M vs FS2M feature comparison

GDGS56M Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

FS2M Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description DIE PLASTIC, HSMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Additional Feature HIGH RELIABILTY
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code S-XXUC-N R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 1 µA 5 µA
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position UNSPECIFIED DUAL
Base Number Matches 1 5
Rohs Code No
Part Package Code DO-214AC
Pin Count 2
JEDEC-95 Code DO-214AC
JESD-609 Code e0
Number of Terminals 2
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.5 µs
Terminal Finish TIN LEAD

Compare GDGS56M with alternatives

Compare FS2M with alternatives