GDG-V/12 vs 34.551 feature comparison

GDG-V/12 Mersen Electrical Power

Buy Now Datasheet

34.551 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A SCHURTER INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY SUPER TIME LAG
Body Height 20 mm 31.8 mm
Body Length or Diameter 5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Pre-arcing Time-Min 600 ms
Terminal Finish Nickel (Ni)

Compare GDG-V/12 with alternatives

Compare 34.551 with alternatives