GDA001
vs
0318001VX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
FAST
Body Height
20 mm
32.72 mm
Body Length or Diameter
5.2 mm
6.99 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
BULK
Pre-arcing Time-Min
2000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
HTS Code
8536.10.00.40
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare GDA001 with alternatives
Compare 0318001VX with alternatives