0318001VX vs 224001M feature comparison

0318001VX Littelfuse Inc

Buy Now Datasheet

224001M Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.72 mm 14.48 mm
Body Length or Diameter 6.99 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0318001VX with alternatives

Compare 224001M with alternatives