GDA.250 vs 229.250M feature comparison

GDA.250 Conquer Electronics Co Ltd

Buy Now Datasheet

229.250M Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
Blow Characteristic TIME LAG SLOW
Body Height 20 mm 14.48 mm
Body Length or Diameter 5.2 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX BULK
Pre-arcing Time-Min 2000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 3
Terminal Finish NICKEL

Compare GDA.250 with alternatives

Compare 229.250M with alternatives