229.250M vs MC000893 feature comparison

229.250M Littelfuse Inc

Buy Now Datasheet

MC000893 SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
Blow Characteristic SLOW FAST
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Fuse Size 5x20mm

Compare 229.250M with alternatives

Compare MC000893 with alternatives