GD75232DW
vs
SN75C185DWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Additional Feature
EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
ALSO REQUIRES -12V SUPPLY
Differential Output
NO
NO
Driver Number of Bits
3
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-9 V
Number of Functions
3
3
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Receive Delay-Max
150 ns
4000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
15 V
13.2 V
Supply Voltage1-Min
7.5 V
4.5 V
Supply Voltage1-Nom
9 V
12 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transmit Delay-Max
175 ns
3500 ns
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000001 A
Out Swing-Min
8 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.000001 A
Output Polarity
INVERTED
Package Equivalence Code
SOP20,.4
Qualification Status
Not Qualified
Supply Current-Max
0.75 mA
Compare GD75232DW with alternatives
Compare SN75C185DWG4 with alternatives