GD75189A
vs
GD75189AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
SK HYNIX INC
Reach Compliance Code
unknown
compliant
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232-C
JESD-30 Code
R-PDIP-T14
R-XDIP-T14
Number of Functions
4
Number of Terminals
14
14
Operating Temperature-Max
175 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
50 ns
85 ns
Receiver Number of Bits
4
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Rohs Code
No
Package Description
DIP, DIP14,.3
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Output Low Current-Max
0.01 A
Package Equivalence Code
DIP14,.3
Supply Current-Max
26 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare GD75189A with alternatives
Compare GD75189AJ with alternatives