GD74LS283J vs IDT39C60AD feature comparison

GD74LS283J Goldstar Electron Co Ltd

Buy Now Datasheet

IDT39C60AD Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP,
Reach Compliance Code unknown compliant
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING BUILT IN DIAGNOSTICS; BYTE CONTROL
Family LS CMOS
JESD-30 Code R-CDIP-T16 R-GDIP-T48
Load Capacitance (CL) 15 pF
Logic IC Type ADDER/SUBTRACTOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 4 16
Number of Functions 1 1
Number of Terminals 16 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 39 mA
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 48
HTS Code 8542.39.00.01
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare GD74LS283J with alternatives

Compare IDT39C60AD with alternatives