GD74HCT85D
vs
74HCT85D,652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, SO-16
Reach Compliance Code
unknown
compliant
Additional Feature
CASCADABLE
CASCADABLE
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
51 ns
66 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare GD74HCT85D with alternatives
Compare 74HCT85D,652 with alternatives
74HCT85D,652 vs 74HCT85DB,112
74HCT85D,652 vs 933715430653
74HCT85D,652 vs GD54HCT85D
74HCT85D,652 vs 74HCT85DB
74HCT85D,652 vs 935190310112
74HCT85D,652 vs 74HCT85D,653
74HCT85D,652 vs 935190310118
74HCT85D,652 vs 933715430652
74HCT85D,652 vs 74HCT85D-T