GD74HCT322D
vs
AM2804XX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G20
|
R-XUUC-N12
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
SERIAL IN SERIAL OUT
|
Number of Terminals |
20
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIE
|
Pin Count |
|
12
|
HTS Code |
|
8542.39.00.01
|
Count Direction |
|
RIGHT
|
Family |
|
AM28
|
Number of Bits |
|
1024
|
Number of Functions |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Polarity |
|
TRUE
|
Package Code |
|
DIE
|
Package Equivalence Code |
|
DIE OR CHIP
|
Propagation Delay (tpd) |
|
90 ns
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Trigger Type |
|
POSITIVE EDGE
|
fmax-Min |
|
5 MHz
|
|
|
|
Compare GD74HCT322D with alternatives
Compare AM2804XX with alternatives