GD74HCT126D
vs
74HCT126DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
NEXPERIA
Package Description
,
SSOP,
Reach Compliance Code
unknown
compliant
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
33 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8542.39.00.01
Date Of Intro
1990-12-01
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare GD74HCT126D with alternatives
Compare 74HCT126DB with alternatives