74HCT126DB
Description: Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Overview of 74HCT126DB by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HCT126DB by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT126DB by Nexperia

74HCT126DB
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1990-12-01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT126DB
    Nexperia
    Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
    VS

Alternate Parts for 74HCT126DB

This table gives cross-reference parts and alternative options found for 74HCT126DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT126DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT126DB,118 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin Nexperia 74HCT126DB vs 74HCT126DB,118
74HCT126DB,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin Nexperia 74HCT126DB vs 74HCT126DB,112
74HCT126DB-T IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126DB vs 74HCT126DB-T
935183590112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126DB vs 935183590112
935183590118 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126DB vs 935183590118
Part Number Description Manufacturer Compare
74HCT126DB-T IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors 74HCT126DB vs 74HCT126DB-T
935183590112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126DB vs 935183590112
74HCT126DB,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin Nexperia 74HCT126DB vs 74HCT126DB,112
74HCT126DB,118 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin Nexperia 74HCT126DB vs 74HCT126DB,118
935183590118 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74HCT126DB vs 935183590118

Related Parts for 74HCT126DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT126DB by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT126DB by Nexperia

  • Please alert me when 74HCT126DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT126DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT126DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT126DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT126DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT126DB by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: