GD74HC85 vs 8601301EX feature comparison

GD74HC85 Goldstar Electron Co Ltd

Buy Now Datasheet

8601301EX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD HARRIS SEMICONDUCTOR
Package Description , DIP,
Reach Compliance Code unknown unknown
Additional Feature CASCADABLE
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 49 ns 295 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare GD74HC85 with alternatives

Compare 8601301EX with alternatives