GD74HC280J
vs
MC54HC280J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
HC/UH
JESD-30 Code
R-CDIP-T14
R-XDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Power Supplies
2/6 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare GD74HC280J with alternatives