GD74HC253J vs 74AC353DCQR feature comparison

GD74HC253J Goldstar Electron Co Ltd

Buy Now Datasheet

74AC353DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
Family HC/UH AC
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19.43 mm
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 0.08 mA
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74HC253J with alternatives

Compare 74AC353DCQR with alternatives