GD65232DBRG4 vs ST75C185BDR feature comparison

GD65232DBRG4 Texas Instruments

Buy Now Datasheet

ST75C185BDR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SSOP SOIC
Package Description SSOP, SSOP20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.00001 A 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-E
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 12.8 mm
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 12 V 10 V
Output Low Current-Max 0.01 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 4000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 2.65 mm
Supply Current-Max 38 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 13.2 V
Supply Voltage1-Min 7.5 V 7 V
Supply Voltage1-Nom 9 V 12 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 175 ns 4000 ns
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare GD65232DBRG4 with alternatives

Compare ST75C185BDR with alternatives