GD54LS193
vs
SN74LS193JP4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
,
,
Reach Compliance Code
unknown
unknown
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
34 mA
Propagation Delay (tpd)
47 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
25 MHz
Base Number Matches
2
1
HTS Code
8542.39.00.01
Compare GD54LS193 with alternatives
Compare SN74LS193JP4 with alternatives