GD54HCT280 vs CD54HCT283F/3A feature comparison

GD54HCT280 Goldstar Electron Co Ltd

Buy Now Datasheet

CD54HCT283F/3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD HARRIS SEMICONDUCTOR
Package Description , ,
Reach Compliance Code unknown unknown
Additional Feature ODD/EVEN PARITY GENERATOR FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-CDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER ADDER/SUBTRACTOR
Number of Bits 9 4
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 55 ns 80 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GD54HCT280 with alternatives

Compare CD54HCT283F/3A with alternatives