CD54HCT283F/3A
vs
GD54HCT280J
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
GOLDSTAR ELECTRON CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD
ODD/EVEN PARITY GENERATOR
Family
HCT
HCT
JESD-30 Code
R-CDIP-T16
R-CDIP-T14
JESD-609 Code
e0
Logic IC Type
ADDER/SUBTRACTOR
PARITY GENERATOR/CHECKER
Number of Bits
4
9
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
80 ns
55 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Load Capacitance (CL)
50 pF
Output Polarity
COMPLEMENTARY
Package Code
DIP
Compare CD54HCT283F/3A with alternatives
Compare GD54HCT280J with alternatives