GD54HCT112J vs HCTS112DMSR feature comparison

GD54HCT112J Goldstar Electron Co Ltd

Buy Now Datasheet

HCTS112DMSR Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD INTERSIL CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12
Average Weight (mg) 1187.4
CO2e (mg) 14248.8
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Family HCT HCT
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 42 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 18 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.0048 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 42 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Dose 200k Rad(Si) V
Width 7.62 mm

Compare GD54HCT112J with alternatives

Compare HCTS112DMSR with alternatives