GD54HC123D vs TC74HC123AFTP1EL feature comparison

GD54HC123D Goldstar Electron Co Ltd

Buy Now Datasheet

TC74HC123AFTP1EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TOSHIBA CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Family HC/UH
Length 10.3 mm
Load Capacitance (CL) 50 pF
Number of Data/Clock Inputs 2
Number of Functions 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Code SOP
Package Equivalence Code SOP16,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 1.3 mA
Propagation Delay (tpd) 265 ns
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare GD54HC123D with alternatives

Compare TC74HC123AFTP1EL with alternatives