GD54HC123D
vs
CD74HC123MG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
TEXAS INSTRUMENTS INC
Package Description
,
SOIC-16
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RETRIGGERABLE
Family
HC
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Data/Clock Inputs
2
Number of Functions
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
480 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare GD54HC123D with alternatives
Compare CD74HC123MG4 with alternatives