GD4069UB vs M38510/17401BCB feature comparison

GD4069UB Goldstar Electron Co Ltd

Buy Now Datasheet

M38510/17401BCB SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD SRI INTERNATIONAL
Package Description , DIP,
Reach Compliance Code unknown unknown
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 64 ns 155 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535 Class B

Compare GD4069UB with alternatives

Compare M38510/17401BCB with alternatives