Part Details for M38510/17401BCB by SRI International Sarnoff
Overview of M38510/17401BCB by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/17401BCB
M38510/17401BCB CAD Models
M38510/17401BCB Part Data Attributes:
|
M38510/17401BCB
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/17401BCB
SRI International Sarnoff
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/17401BCB
This table gives cross-reference parts and alternative options found for M38510/17401BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/17401BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14069UBCLD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/17401BCB vs MC14069UBCLD |
MC14069UBALD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/17401BCB vs MC14069UBALD |
5962R9665302VCX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | M38510/17401BCB vs 5962R9665302VCX |
CD4069UBDMSR | CMOS Hex Inverter, SBDIP, /Tube | Renesas Electronics Corporation | M38510/17401BCB vs CD4069UBDMSR |
MC14069UBCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | M38510/17401BCB vs MC14069UBCPG |
5962R9665301VCX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Renesas Electronics Corporation | M38510/17401BCB vs 5962R9665301VCX |
HD14069UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/17401BCB vs HD14069UBP |
CD4069UBFMSR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17401BCB vs CD4069UBFMSR |
5962R9665302VCX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17401BCB vs 5962R9665302VCX |
CD4069UBE | 6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125 | Texas Instruments | M38510/17401BCB vs CD4069UBE |