GCX-39/351SF3.6864MHZ
vs
ABM8L-3.68640MHZ-S-4-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
ABRACON LLC
Package Description
ROHS COMPLIANT, MINIATURE, 2 PIN
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
5 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
D3.1XH10.5 (mm)/D0.122XH0.413 (inch)
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
Series Resistance
200 Ω
500 Ω
Surface Mount
NO
YES
Base Number Matches
1
1
Additional Feature
TAPE AND REEL
Compare GCX-39/351SF3.6864MHZ with alternatives
Compare ABM8L-3.68640MHZ-S-4-T with alternatives