GCQ1555C1H1R2CB01J
vs
0402N1R2C500CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
WALSIN TECHNOLOGY CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
YES
Yes
Negative Tolerance
20.8333%
20.8333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Positive Tolerance
20.8333%
20.8333%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare GCQ1555C1H1R2CB01J with alternatives
Compare 0402N1R2C500CG with alternatives