0402N1R2C500CG vs MT15N1R2C500CT feature comparison

0402N1R2C500CG Walsin Technology Corporation

Buy Now Datasheet

MT15N1R2C500CT Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000012 µF 0.0000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20.8333% 20.8333%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
20.8333% 20.8333%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
AEC-Q200

Compare 0402N1R2C500CG with alternatives

Compare MT15N1R2C500CT with alternatives