GCM31MR71H104KA37K vs C1206X7R104K500NPO feature comparison

GCM31MR71H104KA37K Murata Manufacturing Co Ltd

Buy Now Datasheet

C1206X7R104K500NPO Eyang Technology Development Co Ltd

Buy Now Datasheet
Yes Yes
Not Recommended Contact Manufacturer
MURATA MANUFACTURING CO LTD EYANG TECHNOLOGY DEVELOPMENT CO LTD
, 1206 , 1206
compliant unknown
EAR99 EAR99
8532.24.00.20
14 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.15 mm 1.15 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT
YES Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 13 INCH TR, Plastic, 7 Inch
10% 10%
50 V 50 V
AEC-Q200
1206 1206
YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.6 mm 1.6 mm
1 1
C(SIZE)GENERAL

Compare GCM31MR71H104KA37K with alternatives

Compare C1206X7R104K500NPO with alternatives