C1206X7R104K500NPO vs 885012208087 feature comparison

C1206X7R104K500NPO Eyang Technology Development Co Ltd

Buy Now Datasheet

885012208087 Wurth Electronics Midcom

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.15 mm
Length 3.2 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series C(SIZE)GENERAL
Size Code 1206
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare C1206X7R104K500NPO with alternatives