GCH21BC72A105KE11K vs GCJ21BC72A105KE02K feature comparison

GCH21BC72A105KE11K Murata Manufacturing Co Ltd

Buy Now Datasheet

GCJ21BC72A105KE02K Murata Manufacturing Co Ltd

Buy Now Datasheet
Active Active
MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
YES YES
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 13 INCH TR, EMBOSSED, 13 INCH
10% 10%
100 V 100 V
0805 0805
YES YES
X7S X7S
22% ppm/°C 22% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
Yes
14 Weeks
AEC-Q200

Compare GCH21BC72A105KE11K with alternatives

Compare GCJ21BC72A105KE02K with alternatives