GCH21BC72A105KE11K vs C2012X7S2A105K125AE feature comparison

GCH21BC72A105KE11K Murata Manufacturing Co Ltd

Buy Now Datasheet

C2012X7S2A105K125AE TDK Corporation

Buy Now Datasheet
Active Active
MURATA MANUFACTURING CO LTD TDK CORP
, 0805 CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 13 INCH TR, 7 INCH
10% 10%
100 V 100 V
0805 0805
YES YES
X7S X7S
22% ppm/°C 22% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 2
Yes
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare GCH21BC72A105KE11K with alternatives

Compare C2012X7S2A105K125AE with alternatives