GCA3108E-28-12SNB vs GCA3106F-28-12SNB-F1 feature comparison

GCA3108E-28-12SNB Amphenol Corporation

Buy Now Datasheet

GCA3106F-28-12SNB-F1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description FREE CONNECTOR ANGULAR TYPE FREE CONNECTOR STRAIGHT
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 28 28
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 28-12 28-12
Base Number Matches 1 1
Shell Finish NICKEL

Compare GCA3108E-28-12SNB with alternatives

Compare GCA3106F-28-12SNB-F1 with alternatives