Part Details for GCA3108E-28-12SNB by Amphenol Corporation
Overview of GCA3108E-28-12SNB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA3108E-28-12SNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA3108E2812SNB
|
Mouser Electronics | Circular MIL Spec Connector Plug Crimp 26 contacts RoHS: Not Compliant | 0 |
|
$79.6200 / $98.8100 | Order Now |
Part Details for GCA3108E-28-12SNB
GCA3108E-28-12SNB CAD Models
GCA3108E-28-12SNB Part Data Attributes
|
GCA3108E-28-12SNB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA3108E-28-12SNB
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FREE CONNECTOR ANGULAR TYPE | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |
Alternate Parts for GCA3108E-28-12SNB
This table gives cross-reference parts and alternative options found for GCA3108E-28-12SNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA3108E-28-12SNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA3106T-28-12SNB-C3-F1 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106T-28-12SNB-C3-F1 |
GCA3108FG-28-12SNB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3108FG-28-12SNB |
GCA3106E-28-12SNB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106E-28-12SNB |
GCA3108E-28-12SNB-C3-F1 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3108E-28-12SNB-C3-F1 |
GCA3108FG-28-12SNB-C3 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3108FG-28-12SNB-C3 |
GCA3106N-28-12SNB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106N-28-12SNB |
GCA3106TG-28-12SNB-C3 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106TG-28-12SNB-C3 |
GCA3106TG-28-12SNB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106TG-28-12SNB |
GCA3106E-28-12SNB-F1 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3106E-28-12SNB-F1 |
GCA3108E-28-12SNB-F1 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Amphenol Corporation | GCA3108E-28-12SNB vs GCA3108E-28-12SNB-F1 |