GCA02-20A48PB-01
vs
FRCIR01CFZ-20A-48P-F80-T108-VO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
19
19
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
Empty Shell
NO
NO
Environmental Characteristics
VIBRATION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE
RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
WATERPROOF
WATER PROOF
Polarization
N
N
Shell Finish
NICKEL
ZINC/COBALT
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
20A48
20A-48
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
16 Weeks
DIN Conformance
NO
Other Description
IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS
IEC Conformance
NO
MIL Conformance
YES
Compare GCA02-20A48PB-01 with alternatives
Compare FRCIR01CFZ-20A-48P-F80-T108-VO with alternatives