GC15012-00 vs GC15012-17 feature comparison

GC15012-00 Loral Microwave-Fsi

Buy Now Datasheet

GC15012-17 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LORAL MICROWAVE-FSI MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 22 V 22 V
Diode Capacitance-Nom 33 pF 33 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Quality Factor-Min 475
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Rohs Code Yes
Package Description S-CDMW-F2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Element Material SILICON
Frequency Band KU BAND
JESD-30 Code S-CDMW-F2
JESD-609 Code e4
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style MICROWAVE
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Reverse Test Voltage 20 V
Terminal Finish GOLD
Terminal Form FLAT
Terminal Position DUAL

Compare GC15012-00 with alternatives

Compare GC15012-17 with alternatives