GBU806 vs GBU8J-E3/72 feature comparison

GBU806 Silicon Standard Corp

Buy Now Datasheet

GBU8J-E3/72 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-609 Code e3 e3
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 21 2
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 8 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO

Compare GBU8J-E3/72 with alternatives