GBU8J-E3/72 vs GBU8J feature comparison

GBU8J-E3/72 Vishay Intertechnologies

Buy Now Datasheet

GBU8J Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC JINAN JINGHENG ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 8 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 32

Compare GBU8J-E3/72 with alternatives