GBU6B vs GBU6B feature comparison

GBU6B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

GBU6B SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SEMIKRON INTERNATIONAL
Package Description PLASTIC, GBU, 4 PIN 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 175 A 250 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 6 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare GBU6B with alternatives

Compare GBU6B with alternatives