GBU6B
vs
GBU6B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
PROMAX-JOHNTON CORP
|
Package Description |
PLASTIC, GBU, 4 PIN
|
PLASTIC, GBU, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JESD-30 Code |
R-PSFM-T4
|
R-PSFM-T4
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
175 A
|
175 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare GBU6B with alternatives
Compare GBU6B with alternatives