GBU6B vs GBU6B feature comparison

GBU6B Micro Commercial Components

Buy Now Datasheet

GBU6B Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MOSPEC SEMICONDUCTOR CORP
Package Description PLASTIC, GBU, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 175 A 175 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 4 1
Operating Temperature-Max 150 °C

Compare GBU6B with alternatives

Compare GBU6B with alternatives