GBPC6005-E4/51 vs RKBPC6005 feature comparison

GBPC6005-E4/51 Vishay Semiconductors

Buy Now Datasheet

RKBPC6005 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS FUJI ELECTRIC CO LTD
Package Description S-PUFM-X4 S-PUFM-W4
Pin Count 4
Manufacturer Package Code CASE GBPC6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code S-PUFM-X4 S-PUFM-W4
Non-rep Pk Forward Current-Max 175 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form UNSPECIFIED WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 1
Reverse Recovery Time-Max 0.2 µs

Compare GBPC6005-E4/51 with alternatives

Compare RKBPC6005 with alternatives