GBPC3502M
vs
GBPC3502W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SURGE COMPONENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
5
30
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
GBPC-W
Package Description
GBPC-W, 4 PIN
Pin Count
4
Manufacturer Package Code
4 TERMINAL, COMBINATION GBPC AND GBPC-W
HTS Code
8541.10.00.80
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-XUFM-W4
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
35 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Power Dissipation-Max
83.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
WIRE
Terminal Position
UPPER
Compare GBPC3502W with alternatives